You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74HC85D,652

Digital Comparator, 74HC85, Magnitude, 4 Channels, 4bit, SOIC, 16 Pins

NEXPERIA 74HC85D,652

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC85D,652
Order Code:
2445265
Technical Datasheet:
74HC85D,652   Datasheet
See all Technical Docs

Product Overview

The 74HC85D is a 4-bit CMOS Magnitude Comparator pin compatible with low power Schottky TTL (LSTTL). It can be expanded to almost any length. It performs the comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs. The 4-bit inputs are weighted, where A3 and B3 are the most significant bits. The upper part of the table describes the normal operation under all conditions that will occur in a single device or in a series expansion scheme. In the upper part of the table the three outputs are mutually exclusive. In the lower part of the table, the outputs reflect the feed forward conditions that exist in the parallel expansion scheme. For words greater than 4-bits, units can be cascaded by connecting outputs QA<Β, QA>B and QA=B to the corresponding inputs of the significant comparator.
  • Serial or parallel expansion without extra gating
  • Magnitude comparison of any binary words
  • Output capability - Standard
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC85

:
Magnitude

:
4Channels

:
4bit

:
SOIC

:
16Pins

:
2V

:
6V

:
74HC

:
7485

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1,409 In stock Need more?

1,409 deliver in 3-4 days from our UK warehouse

S$0.828 ( S$0.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.828 (S$0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.709 (S$0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.663 (S$0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.53 (S$0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.493 (S$0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.417 (S$0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.322 (S$0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.294 (S$0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.275 (S$0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --