You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

110214 - 

LED, Green, Through Hole, 2mm x 4mm, 30 mA, 3.5 V

110214 - LED, Green, Through Hole, 2mm x 4mm, 30 mA, 3.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NICHIA NICHIA
Manufacturer Part No:
110214
Order Code:
1057112
Technical Datasheet:
110214   Datasheet
See all Technical Docs

Product Overview

The 110214 is a green Through-hole LED with rectangular-shaped lens. It is intended to be used for ordinary electronic equipment such as office equipment.
  • Epoxy resin
  • Silver-plated copper alloy lead frame
  • 5V Reverse voltage
  • 120mW Power dissipation
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Green
:
Through Hole
:
2mm x 4mm
:
30mA
:
3.5V
:
-
:
550mcd
:
110°
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$2.24 ( S$2.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.24 (S$2.40)
  ( )
10+ S$1.84 (S$1.97)
  ( )
50+ S$1.49 (S$1.59)
  ( )
100+ S$1.33 (S$1.42)
  ( )
250+ S$1.18 (S$1.26)