You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MINISTRIPZH - 

Cable Stripping Tool for Coaxial Cables, MiniStrip®, Precision, 0.16mm to 1.5mm Capacity

MINISTRIPZH - Cable Stripping Tool for Coaxial Cables, MiniStrip®, Precision, 0.16mm to 1.5mm Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NITRONIC NITRONIC
Manufacturer Part No:
MINISTRIPZH
Order Code:
1121011
Technical Datasheet:
MINISTRIPZH   Datasheet
See all Technical Docs

Product Information

:
0.16mm to 1.5mm
:
Nitronic Coaxial, Fibre Optic, PTFE Coated Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINISTRIPZH is a MiniStrip high precision Stripping Tool for use with Nitronic coaxial, fibre optic and PTFE coated cables. It features a patented four-blade system, which provides accurate and exactly repeated stripping of cables. The coating is removed by cutting with rotating blades and strip-off in one single step. The high precision avoids damage to wires or fibres. Precision blade diameter control with a micrometer scale, allows a quick set-up of diameter. The locking screw of the diameter adjusting system makes the tool available. It is also suitable for Teflon, PVC, Kynar and Kapton isolations.
  • Four cutting blades on one plane
  • Rotating cut
  • No wire damage
  • Fast and easy change of length and diameter
  • HSS blades replaceable by user without tools

Applications

Maintenance & Repair

Contents

Stripping tool, Titan coated carbide blades for special application and Bench clamp for production use.

Alternatives for MINISTRIPZH

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1,441.33 (S$1,542.22)   ( ) 3+ S$1,356.98 (S$1,451.97)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$2,116.95 ( S$2,265.14 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,116.95 (S$2,265.14)
  ( )
3+ S$1,993.06 (S$2,132.57)