You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NRF52840-DONGLE - 

Bluetooth 5.0, 1.7V to 5.5V Supply, NRF52 Series Range, 2Mbps, -92dBm Sensitivity

NRF52840-DONGLE - Bluetooth 5.0, 1.7V to 5.5V Supply, NRF52 Series Range, 2Mbps, -92dBm Sensitivity
NRF52840-DONGLE - Bluetooth 5.0, 1.7V to 5.5V Supply, NRF52 Series Range, 2Mbps, -92dBm Sensitivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NRF52840-DONGLE
Order Code:
2902521
Product Range
NRF52 Series
Technical Datasheet:
NRF52840-DONGLE   Datasheet
See all Technical Docs

Product Overview

The nRF52840 is an advanced, highly flexible single chip solution for today's increasingly demanding ULP wireless applications for connected devices on our person, connected living environments and the IoT at large. It is designed ready for the major feature advancements of Bluetooth® 5 and takes advantage of Bluetooth 5's increased performance capabilities which include long range and high throughput modes. Inherent industry-grade security is essential in today's applications. The nRF52840 adds best-inclass security for CortexTM-M Series with on-chip ARM® CryptoCell cryptographic accelerator.
  • Bluetooth 5 ready multi-protocol radio
  • IEEE 802.15.4 radio support
  • 32-bit ARM Cortex-M4F @ 64MHz
  • Up to 111dB link budget for Bluetooth long range mode
  • Full-speed 12Mbs USB controller
  • NFC Tag-A
  • Software stacks available as downloads
  • Application development independent of protocol stack
  • Programmable output power from +8dBm to -20dBm
  • -96dBm Sensitivity for Bluetooth low energy
  • On-air compatible with nRF51, nRF24L and nRF24AP Serie
  • Arm CryptoCell CC310 crytographic security module
  • High-precision RSSI
  • QSPI/SPI/2-wire/I²S/PDM/QDEC
  • Programmable Peripheral Interface - PPI
  • High speed SPI interface 32MHz
  • Quad SPI interface 32MHz
  • EasyDMA for all digital interfaces
  • RAM mapped FIFO using EasyDMA
  • 128bit AES/ECB/CCM/AAR co-processor

Applications

IoT (Internet of Things), Portable Devices

Product Information

:
Bluetooth 5.0
:
1.7V
:
5.5V
:
-
:
2Mbps
:
-
:
-92dBm
:
-
:
-
:
NRF52 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

373 In stock

8 available for next business day delivery
365 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 22/9/19
200 will be available for delivery on 29/10/19

S$17.54 ( S$18.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.54 (S$18.77)