You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEVKIT-MOTORGD

Development Board, Motor Control Shield, GD3000 MOSFET Gate Driver, For NXP DEVKIT

DEVKIT-MOTORGD - Development Board, Motor Control Shield, GD3000 MOSFET Gate Driver, For NXP DEVKIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEVKIT-MOTORGD
Order Code:
2890626
Technical Datasheet:
DEVKIT-MOTORGD   Datasheet
See all Technical Docs

Product Overview

DEVKIT-MOTORGD is an integrated motor control shield for the DEVKIT platform. This offering combines the functionality of the FRDM-GD3000EVB and FRDM-PWRSTG for a full automotive solution. DEVKIT-MOTORGD is compatible with the low-cost evaluation board of the S32K and MPC5744P, S32K144EVB-Q100 and DEVKIT-MPC5744P respectively and can drive a 3-phase BLDC/PMSM motor. The built-in Hall/Encoder interface means DEVKIT-MOTORGD can support both sensored and sensorless motor control applications.
  • 10V to 18V barrel connector
  • GD3000 MOSFET gate driver
  • Built-in voltage regulator
  • Supports for 3-phase BLDC/PMSM motor
  • Arduino™ pin compatibility
  • Hall/encode interface
  • Linix 45ZWN24-40 BLDC or Nanotec DB41M024030-A motor recommended for evaluation purposes

Applications

Motor Drive & Control

Product Information


:
NXP

:
MC34GD3000EP

:
Motor Control

:
3 Phase BLDC & PMSM Motor Controller

:
ARM

:
-

:
-

:
DEVKIT-MOTORGD Motor Control Shield

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 12/8/20

Notify me when back in stock

S$100.57 ( S$107.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$100.57 (S$107.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.