You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-K22F

Development Board, Kinetis K22 MCUs, Dual Role USB Interface, Compatible with Arduino R3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K22F
Order Code:
2428289
Technical Datasheet:
FRDM-K22F   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
Kinetis - K22F

:
ARM

:
Cortex-M4

:
MK22FN512VLH12

:
Dev Board MK22FN512VLH12, Quick Reference Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-K22F is the second Freedom board featuring a Kinetis K Next-Generation MCU (after the FRDM-K64F). It is targeting USB applications with a high-level of integration thanks to the crystal-less feature of its new USB controller (48MHz external crystal saved on the BOM cost) and the lower-power capabilities of this new generation of ARM Cortex-M4 MCUs. The FRDM-K22F is based on a Kinetis MK22
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options -USB, external source
  • RGB LED
  • Easy access to MCU I/O
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDAv2 serial and debug interface
  • Virtual Serial port interface
  • Open-source bootloader and firmware

Applications

Consumer Electronics, Medical, Building Automation, Industrial, Imaging, Video & Vision

Associated Products

Compare Selected
Best Seller

32 In stock Need more?

32 available for 3 - 4 business days delivery

S$70.20 ( S$75.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$70.20 (S$75.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.