You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRDM-K32L3A6 - 

FREEDOM DEV PLATFORM FOR K32 L3 MCUS

FRDM-K32L3A6 - FREEDOM DEV PLATFORM FOR K32 L3 MCUS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K32L3A6
Order Code:
3254814
Technical Datasheet:
FRDM-K32L3A6   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
K32 L3

:
ARM

:
Cortex-M0+, Cortex-M4

:
K32L3A60VPJ1A

:
Freedom Dev Board K32L3A60VPJ1A, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full-speed USB module with device capability and built-in transceiver
  • Full-speed USB module with device capability and built-in transceiver
  • SDHC card slot supported
  • 4MB serial flash memory with SPI interface
  • Six-axis accelerometer with integrated magnetometer
  • Phototransistor connected to the ADC input channel for evaluating the ADC
  • One RGB LED and one red LED controlled by GPIO
  • Includes open-source hardware design, open-source DAPLink bootloader, debug CMSIS-DAP software

Contents

One FRDM-K32L3A6 development board, One USB cable.

Associated Products

Compare Selected

Available for back order

Deliveries start from 11/8/20

Notify me when back in stock

S$55.56 ( S$59.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$55.56 (S$59.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.