You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LS1012ARDB-PC - 

Reference Design Board, LS1012 Communications Processor, QorIQ

LS1012ARDB-PC - Reference Design Board, LS1012 Communications Processor, QorIQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS1012ARDB-PC
Order Code:
2908859
Technical Datasheet:
LS1012ARDB-PC   Datasheet
See all Technical Docs

Product Overview

QorIQ LS1012A reference design board (LS1012A-RDB) is a compact form-factor tool for evaluating LS1012A application solutions. The QorIQ® LS1012A processor delivers enterprise-class performance and security capabilities to consumer and networking applications in a package size normally associated with microcontrollers. Combining a 64bit Arm®v8-based processor with network packet acceleration and QorIQ trust architecture security capabilities, the LS1012A features line-rate networking performance at 1W typical power in a 9.6mm x 9.6mm package. The LS1012A-RDB provides an Arduino shield expansion connector for easy prototyping of additional components such as an NXP NFC reader module.
  • LS1012A-RDB provides Arduino shield expansion connector for prototyping of NFC reader module
  • SDIO Wi-Fi® module is mounted on board to evaluation and development of Wi-Fi connectivity

Product Information


:
NXP

:
LS1012A

:
Communication & Networking

:
Communication Processor

:
ARM

:
Cortex-A53

:
QorIQ

:
Reference Design Board LS1012A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 30/11/20

Notify me when back in stock

S$646.44 ( S$691.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$646.44 (S$691.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.