You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LS1043ARDB-PD

Reference Design Board, LS1043A Communications Processor, QorIQ

LS1043ARDB-PD - Reference Design Board, LS1043A Communications Processor, QorIQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS1043ARDB-PD
Order Code:
2908860

Product Overview

The NXP QorIQ® LS1043A reference design board (RDB) is the FIRST best place to start designing with this amazing chip. This board exposes most capabilities of the LS1043A SoC and many customers use this design verbatim. The LS1043A is a quad-core, 64bit Arm® A53 processor for embedded single chip networking and industrial infrastructure and is popular in safety markets. The board features x1 RJ45 connector for Ethernet 10G, x4 RJ45 connector for QSGMII, UART, one RJ45 to DB9 connector with two UART ports, UART1 is routed to CMSISDAP circuit for USB port to access serial port as a console. Standard interfaces are one PCIe slot, one mini-PCIe connector, two super-speed USB 3.0 type A ports, and x1 USB 2.0 connection on the mini-PCIe connector.
  • Single-ended clock input for generating various device frequencies
  • 2GB DDR4 SDRAM discrete devices
  • 32bit DDR4 bus, supports data rates of up to 1600MT/s
  • 16bit, 128MB NOR flash
  • 512MB SLC NAND flash with ECC support
  • SDHC port connects directly to a full SD/MMC slot
  • 16MB high-speed flash memory (up to 108MHz in the single-transfer rate mode)
  • JTAG/COP for debugging
  • Thermal monitor
  • NXP single chip hardware speed router software evaluation

Product Information


:
NXP

:
LS1043A

:
Communication & Networking

:
Communication Processor

:
ARM

:
Cortex-A53

:
QorIQ

:
Reference Design Board LS1043A

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

Available for back order

Deliveries start from 26/10/20

Notify me when back in stock

S$2,130.93 ( S$2,280.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,130.93 (S$2,280.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.