Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68020EH16E
Order Code1579774
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size256Byte
IC Case / PackageQFP
No. of Pins132Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Frequency Max16.7MHz
Interfaces-
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU FamilyM68000
Technical Specifications
Product Range
-
Program Memory Size
256Byte
No. of Pins
132Pins
Supply Voltage Max
5.25V
Interfaces
-
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
No. of CPU Cores
1Cores
IC Case / Package
QFP
Supply Voltage Min
4.75V
Operating Frequency Max
16.7MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Family
M68000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004725