You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX28EVK

Evaluation Kit, i.MX28 Multimedia Applications Processor, DDR2 Memory, Two SD/MMC Card Slots

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX28EVK
Order Code:
1842848
Technical Datasheet:
MCIMX28EVK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
i.MX28

:
ARM

:
ARM9

:
i.MX2

:
Board, Cables, Documentation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MCIMX28EVK is an evaluation kit for i.MX28 multimedia applications processor. This kit offers developers a cost effective platform to ultimately develop, debug and demonstrate the personality of i.MX28. The i.MX28 multimedia applications processors is the latest extension of ARM9 product portfolio. It is a low power, high performance applications processor optimized for the general embedded industrial and consumer markets. The core of the i.MX28 is fast, power efficient implementation of the ARM926EJ-S core, with speeds of up to 454MHz. The i.MX28 integrates display, power management and connectivity features unmatched in ARM9 based devices, reducing system cost and complexity for cost sensitive applications.
  • Double data rate 2 (DDR2) DRAM memory
  • Dual USB connections
  • Two 10/100 Ethernet connections
  • Two secure digital (SD)/multimedia card (MMC) connections
  • Two application universal asynchronous receiver/transmitters (UARTs)
  • One console UART
  • Two controller area networks (CANs)
  • Audio I/O jacks
  • 4.3inch WVGA touch screen LCD display (add on module)
  • Reset, interrupt, boot switches

Applications

Consumer Electronics, Industrial, Automotive, Multimedia, Communications & Networking, Embedded Design & Development, Robotics, Portable Devices, Medical, Metering

Contents

I.MX28 EVK board, SD cards, Cables, Power supply, Documentation, DVD.

Footnotes

The MCIMX28LCD LCD module is an optional add on module and it should be ordered separately.

10 In stock Need more?

10 available for 3 - 4 business days delivery

S$715.36 ( S$765.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$715.36 (S$765.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.