You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX50EVK

Development Kit, i.MX50 Multimedia Applications Processor, Multiple Display Options, Linux/Android

MCIMX50EVK - Development Kit, i.MX50 Multimedia Applications Processor, Multiple Display Options, Linux/Android

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX50EVK
Order Code:
2218417
Technical Datasheet:
MCIMX50EVK   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
i.MX50

:
ARM

:
Cortex-A8

:
i.MX5

:
Evaluation Kit for i.MX50 Application Processor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX50EVK is an evaluation kit for i.MX50 multimedia applications processor. The i.MX50 processors runs at core speeds of 800MHz and offers a low power, streamlined solution for customers seeking ARM Cortex-A8 performance levels with flexible design features. The i.MX50 evaluation kit (EVK) offers developers a price effective platform for developing products with the i.MX50 family of applications processors. The EVK is a small, single board design which includes a complementary power management IC, the MC34708 and support for multiple display options. Users can output directly to a monitor via HDMI or use the optional LCD or electronic paper display (EPD) add on boards. The i.MX50 EVK is also supported with a comprehensive software package, including board support packages (BSPs) for both Linux and Android operating systems. Supporting the major features of the chip and the development board, the BSP simplifies product development and improves customer time to market.
  • MC34708 power management IC
  • 512MB LPDDR2 memory
  • Socket for raw NAND flash
  • Footprint for managed NAND (eMMC/eSD)
  • SPI flash
  • Two secure digital (SD)/multimedia card (MMC) connections
  • Parallel WVGA LCD add on card via expansion connector
  • HDMI digital video output connector
  • SGTL5000 ultra low power audio codec
  • Ethernet (10/100T) connector

Applications

Multimedia, Building Automation, Industrial, Automation & Process Control, Portable Devices, System Monitoring, Communications & Networking

Contents

I.MX50 EVK board, SD cards, Cables, Power supply, Documentation, DVD.

Footnotes

The MCIMX28LCD LCD module is an optional add on module and it should be ordered separately.

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

S$816.64 ( S$873.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$816.64 (S$873.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.