You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MKL27Z64VLH4

ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL2x Series Microcontrollers

MKL27Z64VLH4 - ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL2x Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKL27Z64VLH4
Order Code:
2474190
Product Range
Kinetis L Family KL2x Series Microcontrollers
Technical Datasheet:
MKL27Z64VLH4   Datasheet
See all Technical Docs

Product Overview

The MKL27Z64VLH4 is a 32-bit Kinetis KL2x Ultra-low-power Microcontroller with USB control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 64kB internal flash, 16kB boot ROM, 16kB internal RAM, one 16-bit SAR A/D converter, one 6-bit D/A converter, general purpose PWM and 51 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
  • 48MHz ARM Cortex-M0+ core
  • 32Byte Backup register
  • 4-channel Asynchronous DMA controller and Watchdog
  • Low-leakage wakeup unit
  • 2-pin Serial wire debug (SWD) programming and debug interface
  • Micro trace buffer
  • Bit manipulation engine
  • Interrupt controller
  • 48MHz High accuracy (up to 0.5%) internal reference clock
  • 1kHz Reference clock active under all low-power modes (except VLLS0)
  • 32 to 40KHz and 3 to 32MHz Crystal oscillator
  • USB Full-speed 2.0 device controller supporting crystal-less operation
  • One UART module supporting ISO7816, operating up to 1.5Mbps
  • Two low-power UART modules supporting asynchronous operation in low-power modes
  • Two I2C modules and I2C0 supporting up to 1Mbps
  • Two 16-bit SPI modules supporting up to 24Mbps
  • One FlexIO module and One serial audio interface I2S
  • High-speed analog comparator containing a 6-bit DAC for programmable reference input
  • 1.2V Internal voltage reference
  • 6-channel Timer/PWM module

Applications

Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis L Family KL2x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
48MHz

:
64KB

:
16KB

:
64Pins

:
LQFP

:
51I/O's

:
I2C, SPI, UART

:
1.71V

:
3.6V

:
Kinetis L

:
KL2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

S$6.25 ( S$6.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.25 (S$6.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.29 (S$5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.35 (S$4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.90 (S$4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.29 (S$3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$3.13 (S$3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange