You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13092UL

Development Board, LPC5460x MCU, On Board Debug Probe, Capacitive Touch Screen LCD

OM13092UL - Development Board, LPC5460x MCU, On Board Debug Probe, Capacitive Touch Screen LCD
OM13092UL - Development Board, LPC5460x MCU, On Board Debug Probe, Capacitive Touch Screen LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13092UL
Order Code:
2708691
Technical Datasheet:
OM13092UL   Datasheet
See all Technical Docs

Alternatives for OM13092UL

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC54000

:
ARM

:
Cortex-M4

:
LPC54608

:
LPCXpresso54608 Development Board, Pre-loaded Draupner Graphic's TouchGFX Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The OM13092 from NXP is a LPCXpresso board for LPC54608. This board is comprised of target LPC54608 device with an on-board, CMSIS-DAP / SEGGER J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil and IAR. The board is also equipped with a standard 10 pin header enabling the use of 3rd party debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC5460x devices.
  • 272 x 480 colour LCD with capacitive touch screen
  • UART and SPI port bridging from LPC546xx target to USB via the on-board debug probe
  • Support for external debug probe, 3 x user LEDs, reset, ISP (3) and user buttons
  • Multiple expansion options, including Arduino UNO and Pmod
  • Built-in power consumption measurement for target LPC546xx MCU
  • 128Mb Micron MT25QL128 Quad-SPI flash, 8MB Micron MT48LC8M16A2B4 SDRAM
  • Knowles SPH0641LM4H digital microphone, full size SD/MMC card slot
  • NXP MMA8652FCR1 accelerometer, stereo audio codec with line in/out
  • High and full speed USB ports with micro A/B connector for host or device functionality
  • 10/100Mbps Ethernet (RJ45 connector)

Applications

Embedded Design & Development

Contents

1x LPCXpresso54608 development board, Pre-loaded with demonstration program showing Draupner Graphic's TouchGFX software.

No Longer Manufactured

S$114.51 ( S$122.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$114.51 (S$122.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.