You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13097UL

Development Board, LCP845M301JBD64, MCU, Arduino UNO Shield Compatible, Low Cost

OM13097UL - Development Board, LCP845M301JBD64, MCU, Arduino UNO Shield Compatible, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13097UL
Order Code:
2775181

Product Information


:
NXP

:
32bit

:
LPC84x

:
ARM

:
Cortex-M0+

:
LPCXpresso845-MAX

:
LPCXpresso845-MAX Development Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPCXpresso-MAX family of boards provides a powerful and flexible development system for NXP's low-end ARM Cortex-M0+ based MCUs. They can be used with a range of development tools, including the MCUXpresso IDE toolchain. The LPCXpresso845-MAX board was created to enable evaluation of and prototyping with the LPC84x family of MCUs.
  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
  • On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
  • Debug connector to allow debug of target MCU using an external probe
  • Red, green and blue user LEDs
  • Target ISP and user/wake buttons
  • Target reset button
  • LPCXpresso expansion connector
  • DAC output via speaker driver and speaker
  • Arduino UNO compatible connectors
  • Pmod compatible expansion header
  • Prototyping area

17 In stock Need more?

17 available for 3 - 4 business days delivery

S$32.40 ( S$34.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$32.40 (S$34.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.