You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S08SU16-EVK

Evaluation Board, MC9S08SU8/16 MCU, Sensorless BLDC Control, Ultra High Supply Voltage to 18V

S08SU16-EVK - Evaluation Board, MC9S08SU8/16 MCU, Sensorless BLDC Control, Ultra High Supply Voltage to 18V
S08SU16-EVK - Evaluation Board, MC9S08SU8/16 MCU, Sensorless BLDC Control, Ultra High Supply Voltage to 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S08SU16-EVK
Order Code:
2748844

Product Overview

The S08SU-EVK from NXP is a sensorless BLDC control reference design board. This reference design is based on NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU8/16. With its compact design, the BLDC control board can achieve great performance with very low cost. The reference design can be used as an evaluation kit for S08SU MCU, a reference for creating one's own BLDC control-related design, as well as an applicable three-phase sensorless BLDC solution. Sensorless BLDC control under ultra-high supply voltage (up to 18V) is now widely needed in tones of applications such as drone ESC, DC fan etc.
  • Compact PCB design (size 80mm x 37mm)
  • Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
  • 3 x P+ N MOSFET pair
  • Single PWM duty control
  • FreeMASTER debug tool
  • 3x phase comparator for zero-crossing detection
  • Over current/voltage protection (OCP & OVP)
  • I2C, SCI, PWT interface

Applications

Embedded Design & Development, Motor Drive & Control

Product Information


:
NXP

:
MC9S08SU16

:
Motor Control

:
Sensorless BLDC Motor Control

:
HCS08

:
-

:
-

:
Eval Board MC9S08SU16

:
-

Find similar products Choose and modify the attributes above to find similar products.

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$51.13 ( S$54.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$51.13 (S$54.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.