You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S12ZVMC12EVBCAN

Evaluation Board, Three Phase DC Brushless Motor Control,, Power Management

S12ZVMC12EVBCAN - Evaluation Board, Three Phase DC Brushless Motor Control,, Power Management

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S12ZVMC12EVBCAN
Order Code:
2890015
Technical Datasheet:
S12ZVMC12EVBCAN   Datasheet
See all Technical Docs

Product Overview

The S12ZVMEVB is a development board for the S12 MagniV® S12ZVM 16bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates an MCU with an S12Z core, a 5V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
  • Board uses S12ZVMC128 integrating a voltage regulator controller for an external CAN transceiver
  • Built-in OSBDM debugger
  • Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
  • USB-to-SCI interface
  • Hall-sensor interface and connector
  • Resolver interface and connector
  • Shunt resistors for current sensing on up to three phases and common DC link
  • One general purpose potentiometer, two LEDs, two push buttons and one switch

Contents

S12ZVM evaluation board, Quick start guide.

Product Information


:
NXP

:
MC9S12ZVMC128

:
Power Management - Motor Control

:
3 Phase BLDC & PMSM Motor

:
S12

:
-

:
S12 MagniV

:
Evaluation Board S12ZVM, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 28/6/21

Notify me when back in stock

S$703.72 ( S$752.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$703.72 (S$752.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.