You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T1042D4RDB-PA

Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory

T1042D4RDB-PA - Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory
T1042D4RDB-PA - Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory
T1042D4RDB-PA - Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory
T1042D4RDB-PA - Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory
T1042D4RDB-PA - Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory
T1042D4RDB-PA - Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
T1042D4RDB-PA
Order Code:
2890631
Technical Datasheet:
T1042D4RDB-PA   Datasheet
See all Technical Docs

Product Overview

QorIQ® communications processor combines up to four 64bit cores. It is built on e5500 Power Architecture® technology with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. The T1 family is ideally suited for use in mixed control and data plane applications such as fixed routers, switches, internet access devices, firewall and other packet filtering applications as well as general-purpose embedded computing. Its high level of integration offers significant performance benefits and greatly helps to simplify board design.
  • Four e5500 single-threaded cores built on Power Architecture® technology
  • 1x DDR3L/4 to 1600MT/s DDR interface
  • 256KB shared platform cache
  • Eight lanes (5GHz) SerDes
  • Pin compatible package
  • 5x 1GbE 10/100/1000 Ethernet (with IEEE® 1588v2)
  • Support for legacy protocols TDM, HDLC, UART and ISDN
  • Secure boot, secure debug, tamper detection, volatile key storage QorIQ trust architecture

Product Information


:
NXP

:
T1042

:
Telecommunications

:
Networking

:
Power Architecture

:
e5500

:
QorIQ

:
Reference Design Board T1042

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 5/1/21

Notify me when back in stock

S$2,736.37 ( S$2,927.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,736.37 (S$2,927.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.