You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T4240RDB-PB - 

Reference Board, QorIQ T4 family of Processors, 24 Virtual Core

T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core
T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core
T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core
T4240RDB-PB - Reference Board, QorIQ T4 family of Processors, 24 Virtual Core

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
T4240RDB-PB
Order Code:
2433432
Technical Datasheet:
T4240RDB-PB   Datasheet
See all Technical Docs

Product Overview

The T4240RDB-PB is a QorIQ T4240 Reference Design Board a compact (1U) highly integrated board featuring the 24-virtual-core T4240 device. With a 1.8GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240, T4160 and T4080 processors. The T4 processor family can be used for combined control, data path and application layer processing in routers, switches, gateways and general-purpose embedded computing systems. The board which exercises most capabilities of the device, can serve as a reference for a customer's hardware development.
  • T4240 processor contains a 1.8GHz core with 1867MT/s DDR3 data rate (prototype - 1.67GHz core)
  • Multiple SysClk inputs
  • 3 Unbuffered DDR3 240-pin uDIMM modules with ECC (72-bit bus), 6GB memory, 1867MT/s data rate
  • 128MB NOR flash, 16-bit
  • 2GB SLC NAND flash
  • 2kB 24C02 I2C EEPROM
  • SD connector to interface
  • PCI Express x4 connector
  • PCI Express x8 connector
  • Dual type-An USB slot, connected to USB PHY
  • Four 10Gbps SFP+ ports
  • LAN1 - LAN8 - connected to SGMII PHY - VSC8664
  • LEDs for power and Ethernet link and active
  • JTAG for debugging
  • I2C - serial EEPROM (board identification), real-time clock
  • ATX power supply

Applications

Test & Measurement, Communications & Networking, Wireless, Aerospace, Defence, Military, Industrial

Product Information


:
NXP

:
T4240

:
Telecommunications

:
Networking

:
Power Architecture

:
Power Architecture

:
QorIQ

:
Reference Board T4240

:
-

Find similar products Choose and modify the attributes above to find similar products.

4 In stock Need more?

4 available for 3 - 4 business days delivery

S$2,790.62 ( S$2,985.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,790.62 (S$2,985.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.