You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-KV46F150M

Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors

TWR-KV46F150M - Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors
TWR-KV46F150M - Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KV46F150M
Order Code:
2518097

Product Information


:
NXP

:
32bit

:
Kinetis - KV4

:
ARM

:
Cortex-M4

:
MKV46Z256FLL15

:
Kinetis KV4x MCU Tower System Module, Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KV46F150M is a Tower System Module for the Kinetis V series KV4x microcontroller family built on the ARM cortex-M4 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping.
  • OpenSDA debug circuit with mini USB connector and virtual serial port
  • Nine LEDs with connected buffers to PWM channels for dimming
  • Two push buttons for user input or interrupts
  • Four thermistors
  • FlexCAN interface
  • Motor control and auxiliary signal connectors

Applications

Test & Measurement, Motor Drive & Control, Industrial

Contents

Board and Quick start guide.

Associated Products

Compare Selected

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$254.00 ( S$271.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$254.00 (S$271.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.