You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-KV58F220M

Development Board, Kinetis V Series KV5x MCU Family, OpenSDA Debug Circuit, Four LEDs

TWR-KV58F220M - Development Board, Kinetis V Series KV5x MCU Family, OpenSDA Debug Circuit, Four LEDs
TWR-KV58F220M - Development Board, Kinetis V Series KV5x MCU Family, OpenSDA Debug Circuit, Four LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KV58F220M
Order Code:
2518098

Product Information


:
NXP

:
32bit

:
Kinetis - KV5

:
ARM

:
Cortex-M7

:
MKV58F1M0VLQ22

:
Eval Board MKV58F1M0VLQ22, 3ft A to Micro-AB USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KV58F220M is a Tower System Module for the Kinetis V series KV5x microcontroller family built on the ARM cortex-M7 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping.
  • OpenSDA debug circuit with mini USB connector and virtual serial port
  • Four LEDs
  • Combined magnetometer and accelerometer
  • Four push buttons for user input or interrupts
  • Potentiometer for ADC conversion simulation
  • Motor control and auxiliary signal connectors

Applications

Test & Measurement, Motor Drive & Control, Industrial

Contents

Board and Quick start guide.

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 12/8/20

Notify me when back in stock

S$271.05 ( S$290.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$271.05 (S$290.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.