You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-1461491-6

General Purpose Relay, PCN Series, Power, Non Latching, SPST-NO, 24 VDC, 3 A

OEG - TE CONNECTIVITY 3-1461491-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1461491-6
Order Code:
2060816
Product Range
PCN Series
Also Known As:
PCN-124D3MHZ,000
Technical Datasheet:
3-1461491-6   Datasheet
See all Technical Docs

Product Range Selector (PCN Series)

See all from this product range

Alternatives for 3-1461491-6

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
24VDC

:
3A

:
PCN Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Nickel

:
4.8kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The PCN series PCB slim-line low power General Purpose Relay with 1-pole 3A, 1-form-A (NO) contacts.
  • Allows high function
  • Cadmium-free contacts
  • Z type with reinforced insulation
  • Only 5mm wide
  • 120mW Sensitive coil

Applications

Industrial, Thermal Management

Also Known As

PCN-124D3MHZ,000

No Longer Stocked

S$4.09 ( S$4.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.09 (S$4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.88 (S$4.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$3.63 (S$3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.41 (S$3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.22 (S$3.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --