You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OZ-SH-105L,294

General Purpose Relay, OZ Series, Power, Non Latching, SPDT, 5 VDC, 16 A

OEG - TE CONNECTIVITY OZ-SH-105L,294

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OZ-SH-105L,294
Order Code:
1891808
Product Range
OZ Series
Technical Datasheet:
OZ-SH-105L,294   Datasheet
See all Technical Docs

Product Range Selector (OZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
5VDC

:
16A

:
OZ Series

:
Through Hole

:
Non Latching

:
240VAC

:
Solder

:
30VDC

:
Silver Cadmium Oxide

:
48.5ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The OZ-SH-105L,294 is a Power PCB Relay with DC coil. This OZ-series relay has 1-form-C (1CO) AgCdO contact with wash tight sealing and sensitive coil power. Typical applications such as home appliances, office machine.
  • PCB terminal type
  • 5000V Dielectric voltage between coil and contacts
  • 10000V Surge voltage between coil and contacts
  • -30 to 70°C Ambient temperature range

Applications

Consumer Electronics

No Longer Stocked

S$7.72 ( S$8.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.72 (S$8.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ S$7.62 (S$8.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ S$7.49 (S$8.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.40 (S$7.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$7.33 (S$7.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --