You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OZ-SS-118DM1,200 - 

General Purpose Relay, OZ Series, Power, Non Latching, SPST-NO, 18 VDC, 16 A

OZ-SS-118DM1,200 - General Purpose Relay, OZ Series, Power, Non Latching, SPST-NO, 18 VDC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OZ-SS-118DM1,200
Order Code:
1891827
Product Range
OZ Series
Also Known As:
1461355-1
Technical Datasheet:
OZ-SS-118DM1,200   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
18VDC
:
16A
:
OZ Series
:
Through Hole
:
Non Latching
:
240VAC
:
Solder
:
30VDC
:
Silver Tin Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OZ series PCB General Purpose Power Relay with 1-pole 16A, 1-form-A (NO) or 1-form-C (CO) contacts.
  • Meet 5000V dielectric voltage between coil and contacts
  • Meet 10000V surge voltage between coil and contacts

Applications

Industrial, Consumer Electronics

Also Known As

1461355-1

Related Searches

604 In stock

604 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

S$2.89 ( S$3.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.89 (S$3.09)
  ( )
10+ S$2.70 (S$2.89)
  ( )
25+ S$2.48 (S$2.65)
  ( )
50+ S$2.21 (S$2.36)
  ( )
100+ S$2.03 (S$2.17)