You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCFN-118D2MF,000 - 

General Purpose Relay, PCF Series, Power, SPST-NO, 18 VDC, 25 A

PCFN-118D2MF,000 - General Purpose Relay, PCF Series, Power, SPST-NO, 18 VDC, 25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCFN-118D2MF,000
Order Code:
1891865
Product Range
PCF Series
Also Known As:
1721542-5
Technical Datasheet:
PCFN-118D2MF,000   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
18VDC
:
25A
:
PCF Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
24VDC
:
Silver Tin Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCF series 25A miniature PCB Power Relay with 1-form-A contact arrangements.
  • Meet UL 508, CSA, TUV requirements
  • Quick connect terminal type and PC board type
  • Meet 5000V dielectric voltage between coil and contacts
  • Meet 10000V surge voltage between coil and contacts (1.2/50µs)

Applications

Industrial, Consumer Electronics, HVAC

Also Known As

1721542-5

Related Searches

120 In stock

120 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

S$4.81 ( S$5.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.81 (S$5.15)