You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPC-P1114

Development Board, LPC1114 MCU, Power On LED, Serial Wire Debug, Two User Buttons

LPC-P1114 - Development Board, LPC1114 MCU, Power On LED, Serial Wire Debug, Two User Buttons
LPC-P1114 - Development Board, LPC1114 MCU, Power On LED, Serial Wire Debug, Two User Buttons

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
LPC-P1114
Order Code:
2061330
Technical Datasheet:
LPC-P1114   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
LPC111x

:
ARM

:
Cortex-M0

:
LPC11xx

:
Dev Board LPC1114

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPC-P1114 development board is designed to evaluate LPC1114 processor. The LPC1114 is an ARM Cortex-M0 microcontroller and it can operate up to 50MHz. The peripheral complement of the LPC1114 includes 32kB of flash memory, 8kB of data memory, one fast mode Plus I²C bus interface, one RS 485/EIA 485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10bit ADC, and 42 general purpose I/O pins. On the board are available UEXT, Debug Interface, user buttons and LEDs.
  • ARM Cortex-M0 processor, running at frequencies of up to 50MHz
  • USB connector only for power supply, not USB functionality
  • Serial Wire Debug
  • Eight user LEDs
  • UART with fractional baud rate generation
  • Two SPI controllers with SSP features and FIFO and multi protocol capabilities
  • I²C bus interface supporting full I²C bus specification and fast mode plus
  • In system programming (ISP) and in application programming (IAP)
  • Unique device serial number for identification
  • Single 3.3V power supply (1.8V to 3.6V)

Applications

Consumer Electronics, Lighting, Metering

Warnings

The LPC-P1114 board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Associated Products

Compare Selected

101 In stock

101 available for 3 - 4 business days delivery

Available until stock is exhausted

S$22.98 ( S$24.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.98 (S$24.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.