You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A6A-16RS - 

Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA

A6A-16RS - Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA
A6A-16RS - Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA
A6A-16RS - Rotary Coded Switch, A6A Series, Through Hole, 16 Position, 28 VDC, Hexadecimal, 100 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
A6A-16RS
Order Code:
8774030
Product Range
A6A Series
Also Known As:
A6A-16RS, A6A 1603R
Technical Datasheet:
A6A-16RS   Datasheet
See all Technical Docs

Product Information

:
A6A Series
:
Through Hole
:
16 Position
:
28VDC
:
Hexadecimal
:
100mA
:
Sealed
:
Raised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A6A series Sealed Rotary DIP Switch with various selections for code-setting. The device position switching operation is possible with a turn of a screwdriver from either top or side. The screwdriver slot on the top can rotate in either direction for desired setting. It has sealed structure equivalent to IEC-60529, prevents flux penetration and provides high contact reliability even in dusty locations.
  • IP64 Protection rating
  • Flat/cone shaped/extended actuator models available
  • A slider lock and rotating PCB mechanism ensure stable contact reliability
  • Completely sealed construction prevents flux entry during automatic flow soldering
  • BCD and hexadecimal types available
  • Thumbwheel and extended shaft types also available

Applications

Industrial

Also Known As

A6A-16RS, A6A 1603R

Related Searches

12 In stock

12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/1/20

S$7.25 ( S$7.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.25 (S$7.76)
  ( )
50+ S$7.08 (S$7.58)
  ( )
100+ S$6.84 (S$7.32)
  ( )
250+ S$6.50 (S$6.96)
  ( )
500+ S$6.05 (S$6.47)