You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D3C1210 - 

Detector Switch, D3C Series, SPDT, Solder, 100 mA, 30 V, 6 mm

D3C1210 - Detector Switch, D3C Series, SPDT, Solder, 100 mA, 30 V, 6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
D3C1210
Order Code:
2213939
Product Range
D3C Series
Also Known As:
D3C-1210, D3C 1002G
Technical Datasheet:
D3C1210   Datasheet
See all Technical Docs

Product Information

:
D3C Series
:
SPDT
:
Solder
:
100mA
:
30V
:
6mm
:
5.6mm
:
8mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D3C-1210 is a single-pole double-throw (SPDT) NO-COM-NC ultra-subminiature Detection Switch with silver-plated non-shorting slide contacts and rotary lever actuator. This D3C series microswitch features compact and lightweight with 3mm long stroke, the built-in slide mechanism allows selection of shorting or non-shorting switching timing to match the application.
  • 100MR at 250VDC Minimum insulation resistance
  • 50mR (initial value) Maximum contact resistance
  • 1000m/s² Maximum durability shock resistance
  • 300m/s² Maximum malfunction shock resistance
  • IP00 Protection rating

Applications

Industrial

Also Known As

D3C-1210, D3C 1002G

Related Searches

302 In stock

302 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/3/20

S$2.16 ( S$2.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$2.16 (S$2.31)
  ( )
50+ S$2.07 (S$2.21)
  ( )
100+ S$1.98 (S$2.12)
  ( )
200+ S$1.57 (S$1.68)
  ( )
500+ S$1.43 (S$1.53)
  ( )
1000+ S$1.38 (S$1.48)