You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6L1F12DC - 

Signal Relay, 12 VDC, SPST-NO, 1 A, G6L Series, SMD, Non Latching

G6L1F12DC - Signal Relay, 12 VDC, SPST-NO, 1 A, G6L Series, SMD, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6L1F12DC
Order Code:
2213838
Product Range
G6L Series
Technical Datasheet:
G6L1F12DC   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
SPST-NO
:
1A
:
G6L Series
:
SMD
:
Non Latching
:
Solder
:
-
:
24V
:
Silver Gold
:
800ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6L series flat PCB Signal Relay with extremely thin SPST-NO contacts. The dimensions of 7 x 10.6 x 4.5mm (W x L x H) (SMD) or 4.1mm(H) (TH) represent a reduction of approximately 20% in mounting area and approximately 67% in volume compared with the OMRON G5V-1 for higher-density mounting. It ensures a dielectric strength between coil and contacts (1000VAC) and conforms to FCC part 68 (withstanding an impulse withstand voltage of 1.5kV for 10 x 160µs).
  • Surface-mounting relay is also available
  • Use of lead completely eliminated
  • High dielectric strength between contacts of same polarity (750VAC)

Applications

Industrial, Signal Processing

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$3.59 ( S$3.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.59 (S$3.84)
  ( )
15+ S$3.57 (S$3.82)
  ( )
25+ S$3.53 (S$3.78)
  ( )
50+ S$3.48 (S$3.72)