You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

J-7-V - 

Microswitch, Subminiature, Short Lever, SPDT, Solder, 7 A, 250 VDC

J-7-V - Microswitch, Subminiature, Short Lever, SPDT, Solder, 7 A, 250 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
J-7-V
Order Code:
1829503
Product Range
J Series
Also Known As:
J-7-V, J 1032A
Technical Datasheet:
J-7-V   Datasheet
See all Technical Docs

Product Information

:
Subminiature
:
Short Lever
:
SPDT
:
Solder
:
7A
:
250VDC
:
J Series
:
250VAC
:
0.49N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The J series ultra subminiature snap-action Basic Switch allows large-capacity switching (7A at 250VAC) in spite of its small size. Particularly suitable as control switches for applications where there are restrictions on installation space and weight. Pin plunger, short hinge lever, short hinge roller lever, hinge roller lever, hinge lever and long hinge lever actuator available.
  • Gold-plated silver alloy contact
  • 0.35mm Gap
  • IP40 Protection rating

Applications

Industrial

Also Known As

J-7-V, J 1032A

Related Searches

No Longer Stocked

S$19.55 ( S$20.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$19.55 (S$20.92)
  ( )
25+ S$18.54 (S$19.84)
  ( )
50+ S$17.50 (S$18.72)
  ( )
100+ S$15.95 (S$17.07)
  ( )
500+ S$14.41 (S$15.42)
  ( )
1000+ S$14.32 (S$15.32)