You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E6CP-AG5C-C

Rotary Encoder, Optical, Absolute, 256 PPR, 0 Detents, Horizontal, Without Push Switch

E6CP-AG5C-C - Rotary Encoder, Optical, Absolute, 256 PPR, 0 Detents, Horizontal, Without Push Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
E6CP-AG5C-C
Order Code:
474540
Product Range
E6CP-A Series
Technical Datasheet:
E6CP-AG5C-C   Datasheet
See all Technical Docs

Product Overview

The E6CP-AG5C-C from Omron is a general purpose absolute encoder with external diameter of 50mm. This encoder is used with Omron's H8PS cam positioner detects the operation timing of various automatic machines with high precision. The optical system eliminates brush noise and minimizes errors from temperature fluctuation compared with potentiometers.
  • 256 (8bit) resolution
  • Lightweight construction using plastic body
  • Power supply voltage range from 12VDC to 24VDC
  • Open collector output configuration
  • Maximum current consumption of 70mA
  • Gray code output decreases output errors
  • Maximum response frequency is 5KHz
  • IP50 sealed construction
  • Operating temperature range from -10°C to 55°C
  • Cable that terminates in a connector for H8PS cam positioner

Applications

Audio, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Absolute

:
256PPR

:
0 Detents

:
Horizontal

:
Without Push Switch

:
Gray Code

:
Servo Mount

:
E6CP-A Series

:
1000rpm

:
-

:
D Type Flatted End

:
10mm

:
6mm

:
12V

:
24V

:
-10°C

:
+55°C

:
IP50

:
13 Pin Connector

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

9 In stock Need more?

9 available for 3 - 4 business days delivery

S$527.46 ( S$564.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$527.46 (S$564.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$513.45 (S$549.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$490.32 (S$524.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$471.10 (S$504.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.