You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

H3AM-NS-B300

Analogue Timer, Mechatronic, H3AM Series, On-Delay, 5 Ranges, 1 s, 60 h, 2 Changeover Relays

H3AM-NS-B300 - Analogue Timer, Mechatronic, H3AM Series, On-Delay, 5 Ranges, 1 s, 60 h, 2 Changeover Relays

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
H3AM-NS-B300
Order Code:
186053
Product Range
H3AM Series
Technical Datasheet:
H3AM-NS-B300   Datasheet
See all Technical Docs

Product Range Selector (H3AM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
H3AM Series

:
On-Delay

:
5Ranges

:
1s

:
60h

:
2 Changeover Relays

:
240VAC

:
5A

:
Screw Terminals

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The H3AM series Mechatronic Analogue Timer offers a large setting dial and moving pointers ideal for easy operation and monitoring. This series offers a wide time-setting range of 0.2 seconds to 60 hours (available through three time-range model types), a wide AC power supply range (100 to 240VAC). The programmable contact enables the building of a self-holding relay circuit as well as built-in instantaneous contact. It enables easy sequence checks through instantaneous outputs for a zero set value at any time range. This series is conformed to EN61812-1 and IEC60664-1 4kV for low voltage and EMC directives. It supports flush/panel mounting and no restriction on mounting angle.
  • Conforms to EMC standards
  • IP65 Watertight and dust-tight front panel
  • Memory retention (-NSR)
  • Finger protection terminal block
  • 0.5 seconds minimum Reset input time
  • 100MR minimum at 500VDC Insulation resistance
  • 20000 hours Motor life expectancy

Applications

Industrial, Clock & Timing

2 In stock Need more?

2 available for 3 - 4 business days delivery

S$393.15 ( S$420.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$393.15 (S$420.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$385.69 (S$412.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$368.23 (S$394.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$355.36 (S$380.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange