You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

J7 - 

Microswitch, Snap Action, Plunger, SPDT, Solder, 7 A, 250 VDC

J7 - Microswitch, Snap Action, Plunger, SPDT, Solder, 7 A, 250 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
J7
Order Code:
103368
Product Range
J7 Series
Technical Datasheet:
J7   Datasheet
See all Technical Docs

Product Information

:
Snap Action
:
Plunger
:
SPDT
:
Solder
:
7A
:
250VDC
:
J7 Series
:
240VAC
:
1.37N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The J7 is a single-pole double-throw Sub-mini Micro Switch for long life operation. 5 resistive load and 2 inductive load at 250VAC, 10 to 55Hz maximum 1.5mm double amplitude vibration and 20G maximum shock.
  • Fully interchangeable with general V4 series
  • High switching capacity
  • 20mR Maximum contact resistance

Applications

Industrial

Related Searches

252 In stock

252 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$12.85 ( S$13.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.85 (S$13.75)
  ( )
25+ S$12.16 (S$13.01)
  ( )
50+ S$11.49 (S$12.29)
  ( )
100+ S$10.47 (S$11.20)
  ( )
200+ S$9.68 (S$10.36)
  ( )
500+ S$9.46 (S$10.12)