You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2JCIE-BU01 - 

Humidity Meter, USB Type, 0% to 100% Relative Humidity, 5 %, 29.1 mm, 14.9 mm, 7 mm

2JCIE-BU01 - Humidity Meter, USB Type, 0% to 100% Relative Humidity, 5 %, 29.1 mm, 14.9 mm, 7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
2JCIE-BU01
Order Code:
2932016
Technical Datasheet:
2JCIE-BU01   Datasheet
See all Technical Docs

Product Information

:
0% to 100% Relative Humidity
:
5%
:
-
:
29.1mm
:
14.9mm
:
7mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

USB type environment sensor connects to a network via USB or Bluetooth® to enable the sending of measurement data. Temperature, humidity, light, barometric pressure, sound noise, 3-axis acceleration, eTVOC, discomfort index, heat stroke warning level and vibration information are the output data forms.
  • Sense a variety of environmental information
  • Enables continuous monitoring of room air quality using a VOC sensor
  • 5V (USB power supply) and 4.75 to 5.25V recommended operating condition
  • Bluetooth® low energy (Bluetooth® v5.0), USB communication (USB2.0) interface
  • Approximate 10m communication range
  • Operating temperature range from -10°C to 60°C

Applications

Test & Measurement, Energy, Safety

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 30/12/19
5 will be available for delivery on 13/1/20

More stock available week commencing 27/1/20

S$177.98 ( S$190.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$177.98 (S$190.44)
  ( )
5+ S$168.62 (S$180.42)
  ( )
10+ S$149.89 (S$160.38)
  ( )
25+ S$140.51 (S$150.35)