You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B3F1102

Tactile Switch, B3F Series, Top Actuated, Through Hole, Round Button, 150 gf, 50mA at 24VDC

B3F1102 - Tactile Switch, B3F Series, Top Actuated, Through Hole, Round Button, 150 gf, 50mA at 24VDC
B3F1102 - Tactile Switch, B3F Series, Top Actuated, Through Hole, Round Button, 150 gf, 50mA at 24VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
B3F1102
Order Code:
1960950
Product Range
B3F Series
Also Known As:
B3F-1102, B3F 1102M
Technical Datasheet:
B3F1102   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
B3F Series

:
Top Actuated

:
Through Hole

:
Round Button

:
150gf

:
50mA at 24VDC

:
6mm x 6mm

:
IP00

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
  • Extended mechanical/electrical durability
  • Taped radial type, vertical type and high force types are available
  • Flat type and projected type plunger
  • DIP terminals
  • Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
  • SPST-NO contact configuration
  • Maximum switching capacity of 50mA at 24VDC
  • Type B32 key tops are available only for projected plunger models

Applications

Industrial, Power Management, Automation & Process Control

Also Known As

B3F-1102, B3F 1102M

No Longer Stocked

S$0.503 ( S$0.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.503 (S$0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.467 (S$0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.343 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.296 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.264 (S$0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.236 (S$0.25)