You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B3FS-4002P - 

Tactile Switch, B3FS-4 Series, Top Actuated, Surface Mount, Round Button, 150 gf, 50mA at 24VDC

B3FS-4002P - Tactile Switch, B3FS-4 Series, Top Actuated, Surface Mount, Round Button, 150 gf, 50mA at 24VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
B3FS-4002P
Order Code:
2113269
Product Range
B3FS-4 Series
Also Known As:
B3FS-4002P, B3FS7000R
Technical Datasheet:
B3FS-4002P   Datasheet
See all Technical Docs

Product Information

:
B3FS-4 Series
:
Top Actuated
:
Surface Mount
:
Round Button
:
150gf
:
50mA at 24VDC
:
12mm x 12mm
:
IP00
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B3FS-4002P is a single-pole single-throw (SPST) Tactile Switch with NO contact and a black plunger. The surface-mount tactile switch features distinctive snapping action, silver-plated contacts and extended mechanical/electrical durability. This tactile switch is designed for high-density mounting.
  • 100mR Maximum contact resistance
  • 100MR Minimum insulation resistance
  • 500VAC at 50/60Hz for 1 minute Dielectric strength
  • 4.3mm Height
  • IP00 Protection rating
  • 12 x 12 mm

Applications

Industrial

Also Known As

B3FS-4002P, B3FS7000R

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2113269RL Check stock

1,228 In stock

1,228 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/9/20

S$0.897 ( S$0.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.897 (S$0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$0.807 (S$0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.762 (S$0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.672 (S$0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ S$0.627 (S$0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2113269) x 0.897 = S$0.897
Total Price: S$0.897 (S$0.96  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.