You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G5Q-1A-EL-HA-VH DC12 - 

Power Relay, Miniature, SPST-NO, 12 V, 10 A, G5Q-EL Series, Through Hole

G5Q-1A-EL-HA-VH DC12 - Power Relay, Miniature, SPST-NO, 12 V, 10 A, G5Q-EL Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G5Q-1A-EL-HA-VH DC12
Order Code:
2831780
Product Range
G5Q-EL Series
See all Technical Docs

Product Information

:
SPST-NO
:
12V
:
10A
:
G5Q-EL Series
:
Through Hole
:
-
:
277V
:
Solder
:
-
:
Silver Alloy
:
360ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G5Q-EL is rated for 100k ops at 250VAC, 10A, four times the endurance of the standard G5Q relay under the same conditions. The EL type is offered in two versions addressing resistive/capacitive an inductive load applications. The G5Q-EL is aimed at resistive or capacitive loads with AgNi contacts. Conforms to the glow wire test (IEC/EN 60335-1). They are rated for use between -40 C° and +85 C°. Coil power consumption for the new relays is an economical 400mW.
  • Exceptional endurance and performance
  • Long life
  • High inrush resistance
  • Best cost performance
  • Confirms to Glow wire

Related Searches

No Longer Stocked

S$2.23 ( S$2.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.23 (S$2.39)
  ( )
10+ S$2.09 (S$2.24)
  ( )
25+ S$1.86 (S$1.99)
  ( )
50+ S$1.77 (S$1.89)
  ( )
100+ S$1.68 (S$1.80)
  ( )
250+ S$1.49 (S$1.59)