You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G5RLK1EDC12 - 

General Purpose Relay, G5RL-K Series, Power, Latching Dual Coil, SPDT, 12 VDC, 16 A

G5RLK1EDC12 - General Purpose Relay, G5RL-K Series, Power, Latching Dual Coil, SPDT, 12 VDC, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G5RLK1EDC12
Order Code:
2432872
Product Range
G5RL-K Series
Technical Datasheet:
G5RLK1EDC12   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
16A
:
G5RL-K Series
:
Through Hole
:
Latching Dual Coil
:
250VAC
:
Solder
:
24VDC
:
Silver Alloy
:
240ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G5RL-K series General-purpose Latching Relay with creepage distance 8mm between coil and contacts. it offers 16A high switching current and it is suitable for TV-8 rating (SPST-NO (1A)).
  • 10kV Impulse withstand voltage
  • 85°C Operating temperature

Applications

Industrial, Automation & Process Control, Power Management, Metering

Related Searches

14 In stock

14 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/5/20

S$6.21 ( S$6.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.21 (S$6.64)
  ( )
25+ S$5.52 (S$5.91)