You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G5SB-14 12DC - 

General Purpose Relay, G5SB Series, Power, Non Latching, SPDT, 12 VDC, 5 A

G5SB-14 12DC - General Purpose Relay, G5SB Series, Power, Non Latching, SPDT, 12 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G5SB-14 12DC
Order Code:
9919015
Product Range
G5SB Series
Technical Datasheet:
G5SB-14 12DC   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
5A
:
G5SB Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Alloy
:
360ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G5SB-14 12DC is a PCB mount Power Relay with DC coil. This G5SB-series power relay 1CO (SPDT) cadmium-free Ag alloy contact. It has standard classification and PCB terminals. Small, yet provides 8kV impulse withstand voltage (between coil and contacts).
  • Compact single pole relay
  • Fully sealed enclosure
  • -40 to 70°C Operating temperature range

Applications

Automation & Process Control

Alternatives for G5SB-14 12DC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$4.01 (S$4.29)   ( ) 100+ S$3.58 (S$3.83)   ( ) 250+ S$3.18 (S$3.40)   ( ) 500+ S$2.92 (S$3.12)   ( ) 1000+ S$2.70 (S$2.89)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

1885588 - General Purpose Relay, HRS3T Series, Power, 12 VDC, 5 A

View all alternatives / recommendations
S$3.26 ( S$3.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.26 (S$3.49)
  ( )
10+ S$3.05 (S$3.26)
  ( )
25+ S$2.87 (S$3.07)
  ( )
50+ S$2.64 (S$2.82)