You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6D-1A-ASI 12DC - 

General Purpose Relay, G6D-ASI Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A

G6D-1A-ASI 12DC - General Purpose Relay, G6D-ASI Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6D-1A-ASI 12DC
Order Code:
9812679
Product Range
G6D Series
Also Known As:
G6D-1A-ASI DC12, G6D 8019M
Technical Datasheet:
G6D-1A-ASI 12DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
5A
:
G6D Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Alloy
:
720ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6D-1A-ASI 12DC is a 1-pole miniature Power PCB Relay with DC coil, G6D series. SPST-NO contact configuration. Ag-alloy (Cd-free) contact, PCB terminals. Slim, miniature relay, capable of relaying programmable controller and temperature controller outputs. Reduced board space, ideal for high-density mounting. Allows 300000 operations with a 2A load at 250VAC or 30VDC.
  • Fully sealed enclosure

Applications

Industrial, Power Management, Automation & Process Control

Also Known As

G6D-1A-ASI DC12, G6D 8019M

Associated Products

Compare Selected

Related Searches

5,029 In stock

57 available for next business day delivery
4,972 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

500 will be available for delivery on 9/12/19

More stock available week commencing 9/3/20

S$10.31 ( S$11.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.31 (S$11.03)
  ( )
25+ S$9.65 (S$10.33)
  ( )
50+ S$8.93 (S$9.56)
  ( )
100+ S$8.14 (S$8.71)
  ( )
250+ S$7.28 (S$7.79)