You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6DS1A24DC - 

General Purpose Relay, G6DS Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

G6DS1A24DC - General Purpose Relay, G6DS Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6DS1A24DC
Order Code:
2213830
Product Range
G6DS Series
Technical Datasheet:
G6DS1A24DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
24VDC
:
5A
:
G6DS Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
-
:
3.2kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6DS series PCB Power Relay with 1-pole 5A switching capability. It delivers high switching performance (5A at 250VAC/30VDC) and enables various loads all in a slim and miniature size. The special socket is also added to the series.
  • Ideal for high-density mounting
  • Highly sensitive coil type (120mW) also available

Applications

Industrial, Power Management, Test & Measurement

Alternatives for G6DS1A24DC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$2.88 (S$3.08)   ( ) 25+ S$2.82 (S$3.02)   ( ) 50+ S$2.70 (S$2.89)   ( ) 100+ S$2.55 (S$2.73)   ( ) 200+ S$2.27 (S$2.43)   ( ) 500+ S$2.14 (S$2.29)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

S$5.00 ( S$5.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.00 (S$5.35)
  ( )
10+ S$4.67 (S$5.00)
  ( )
25+ S$4.47 (S$4.78)
  ( )
50+ S$4.20 (S$4.49)