You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G6M1A24DC - 

General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

G6M1A24DC - General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6M1A24DC
Order Code:
2213845
Product Range
G6M Series
Technical Datasheet:
G6M1A24DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
24VDC
:
5A
:
G6M Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
24VDC
:
-
:
4.8kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6M1A24DC is a PCB Power Relay with SPST-NO AgNi contact. This G6M-series power relay features reduced mounting area ideal for high-density mounting, through hole mounting, solder Relay terminal with non-latching coil. It is used for slim, miniature capable of relaying programmable controller and temperature controller outputs.
  • 1000MR Insulation resistance
  • 3000VAC Dielectric strength between coil and contacts
  • 10ms Operate time
  • -40 to 85°C Ambient temperature range
  • 5 to 85% Humidity

Applications

Industrial

Related Searches

No Longer Manufactured

S$7.44 ( S$7.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.44 (S$7.96)
  ( )
25+ S$6.38 (S$6.83)
  ( )
100+ S$5.33 (S$5.70)
  ( )
250+ S$4.27 (S$4.57)
  ( )
500+ S$3.20 (S$3.42)