You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G9EA-1B 12DC - 

General Purpose Relay, G9EA Series, Power, Non Latching, SPST-NO, 12 VDC, 60 A

G9EA-1B 12DC - General Purpose Relay, G9EA Series, Power, Non Latching, SPST-NO, 12 VDC, 60 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G9EA-1B 12DC
Order Code:
1257574
Product Range
G9EA Series
Also Known As:
G9EA-1-B 12DC, G9EA1003H
Technical Datasheet:
G9EA-1B 12DC   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
60A
:
G9EA Series
:
Panel
:
Non Latching
:
-
:
Screw
:
400VDC
:
-
:
28.8ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G9EA series DC Power Relay capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. A compact relay is capable of switching 400V at 60A/100A DC loads (capable of interrupting 600A at 300VDC maximum).
  • Downsizing and optimum design allow no restrictions on the mounting direction
  • Terminal cover and DIN-track adapters are also available
  • UL/CSA approval pending

Applications

Industrial, Power Management

Also Known As

G9EA-1-B 12DC, G9EA1003H

Alternatives for G9EA-1B 12DC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

S$197.56 ( S$211.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$197.56 (S$211.39)
  ( )
5+ S$189.16 (S$202.40)
  ( )
10+ S$180.38 (S$193.01)
  ( )
25+ S$171.15 (S$183.13)
  ( )
50+ S$163.30 (S$174.73)