You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

G9SXBC202RTDC24.1 - 

Safety Relay, 24 VDC, G9SX-SM Series, DIN Rail, 1 A, Screw

G9SXBC202RTDC24.1 - Safety Relay, 24 VDC, G9SX-SM Series, DIN Rail, 1 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G9SXBC202RTDC24.1
Order Code:
8721521
Product Range
G9SX-SM Series
See all Technical Docs

Product Information

:
24VDC
:
-
:
G9SX-SM Series
:
DIN Rail
:
1A
:
Screw
:
-
:
-
:
-
:
IP20, IP40
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G9SX-SM series sensor-less monitoring Standstill Monitoring Unit for machines with long inertia. The standstill is monitored by the motors back electromotive force (BEMF) signal. It features a standard configuration and allowing immediate use without sensitivity adjustment.
  • User configuration also available for fine-tuning of sensitivity
  • Detailed LED indications enable easy fault diagnosis

Applications

Industrial, Motor Drive & Control, Signal Processing, Sensing & Instrumentation

Warnings

Serious injury may possibly occur due to breakdown of safety outputs. Do not connect loads beyond the rated value to the safety outputs.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

S$336.22 ( S$359.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$336.22 (S$359.76)
  ( )
10+ S$324.22 (S$346.92)
  ( )
25+ S$307.73 (S$329.27)
  ( )
50+ S$297.65 (S$318.49)