You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LY2-DC48 - 

General Purpose Relay, LY Series, Power, Non Latching, DPDT, 48 VDC, 15 A

LY2-DC48 - General Purpose Relay, LY Series, Power, Non Latching, DPDT, 48 VDC, 15 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
LY2-DC48
Order Code:
1608301
Product Range
LY Series
Technical Datasheet:
LY2-DC48   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
48VDC
:
15A
:
LY Series
:
Socket
:
Non Latching
:
120VAC
:
Solder
:
28VDC
:
Silver Alloy
:
2.6kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LY series General Purpose Relay is equipped with arc barrier. The single-pole and double-pole models are applicable to operating coils with ratings (100/110, 110/120, 200/220, 220/240VAC or 100/110VDC). Three-pole and four-pole models are applicable to operating coils with ratings of (100/110, 200/220VAC or 100/110VDC).
  • Built-in diode models added to the LY series
  • 2000V Dielectric strength

Applications

Industrial

Alternatives for LY2-DC48

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$38.40 (S$41.09)   ( ) 5+ S$36.27 (S$38.81)   ( ) 10+ S$34.13 (S$36.52)   ( ) 25+ S$33.06 (S$35.37)   ( ) 50+ S$30.94 (S$33.11)   ( ) 100+ S$29.87 (S$31.96)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

31 In stock

2 available for 3 - 4 business days delivery
29 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

19 will be available for delivery on 13/12/19

More stock available week commencing 30/12/19

S$17.32 ( S$18.53 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.32 (S$18.53)
  ( )
10+ S$15.31 (S$16.38)
  ( )
25+ S$14.15 (S$15.14)