You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74VHC164MTCX

Shift Register, HC Family, 74VHC164, Serial to Parallel, 1 Element, 8 bit, TSSOP, 14 Pins

ONSEMI 74VHC164MTCX
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC164MTCX
Order Code:
2453082
Technical Datasheet:
74VHC164MTCX   Datasheet
See all Technical Docs

Alternatives for 74VHC164MTCX

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The 74VHC164MTCX is a 8-bit serial-in parallel-out Shift Register fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Serial data is entered through a 2-input AND gate synchronous with the low-to-high transition of the clock. The device features an asynchronous Master Reset which clears the register, setting all outputs low independent of the clock. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
  • Power down protection provided on all inputs
  • Low noise
  • Pin and function compatible with 74HC164
  • Low power dissipation
  • High noise immunity

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74VHC164

:
Serial to Parallel

:
1 Element

:
8bit

:
TSSOP

:
14Pins

:
2V

:
5.5V

:
Non Inverted

:
74VHC

:
74164

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2453082RL Check stock

No Longer Stocked

S$0.77 ( S$0.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.77 (S$0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.668 (S$0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.624 (S$0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.499 (S$0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.463 (S$0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.393 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.304 (S$0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.