You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MICROFC-SMA-30035-GEVB - 

Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

MICROFC-SMA-30035-GEVB - Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROFC-SMA-30035-GEVB
Order Code:
2949113
Product Range
C-Series SiPM Sensor
See all Technical Docs

Product Overview

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm9
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Applications

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

Product Information

:
Sensor
:
On Semiconductor
:
MICROFC-30035-SMT
:
Silicon Photomultiplier Sensor (SiPM)
:
Eval Board MICROFC-30035-SMT
:
C-Series SiPM Sensor
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$344.19 ( S$368.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$344.19 (S$368.28)