You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MICROFC-SMA-30035-GEVB - 

Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

MICROFC-SMA-30035-GEVB - Evaluation Board, MicroFC-30035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROFC-SMA-30035-GEVB
Order Code:
2949113
Product Range
C-Series SiPM Sensor
See all Technical Docs

Product Overview

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm9
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Applications

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

Product Information

:
Sensor
:
On Semiconductor
:
MICROFC-30035-SMT
:
Silicon Photomultiplier Sensor (SiPM)
:
Eval Board MICROFC-30035-SMT
:
C-Series SiPM Sensor
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2 will be available for delivery on 6/9/19

More stock available week commencing 16/12/19

Contact me when back in stock

S$331.07 ( S$354.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$331.07 (S$354.24)