Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMSZ5231B
Order Code1467602
Product RangeMMSZxxxT1G
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5231B
Order Code1467602
Product RangeMMSZxxxT1G
Technical Datasheet
Diode Case StyleSOD-123
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
Alternatives for MMSZ5231B
7 Products Found
Product Overview
The MMSZ5231B is a half watt, general purpose, medium current surface mount Zener Diode features high power and current handling capability, low gate charge (typical 5nC), class 3 ESD rating (<gt/>16 kV) per human body model. This Zener diode is general usage and suitable for many different applications.
- 340°C/W Junction to ambient thermal resistance
- 5μA at 2V Reverse leakage current
Applications
Industrial
Technical Specifications
Diode Case Style
SOD-123
Product Range
MMSZxxxT1G
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001