You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NC7WZU04P6
Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SC-70, 7W04
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NC7WZU04P6
- Order Code:
- 2453150
- Product Range
- 7W04
- Technical Datasheet:
- NC7WZU04P6 Datasheet
Product Range Selector (7W04)
See all from this product rangeAlternatives for NC7WZU04P6
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Dual
- :
- 1
- :
- 6Pins
- :
- SC-70
- :
- 7W04
- :
- 7WZU
- :
- 1.8V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.912 (S$0.98) | ( ) |
10+ | S$0.747 (S$0.80) | ( ) |
100+ | S$0.483 (S$0.52) | ( ) |
250+ | S$0.434 (S$0.46) | ( ) |
1000+ | S$0.386 (S$0.41) | ( ) |
2500+ | S$0.326 (S$0.35) | ( ) |
10000+ | S$0.314 (S$0.34) | ( ) |
25000+ | S$0.302 (S$0.32) | ( ) |
50000+ | S$0.299 (S$0.32) | ( ) |
Pricing is unavailable. Please contact customer services.